Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14880R00500B9R SMD Current Sense Resistor, 5 mohm, CSM Series, 3637 [9194 Metric], 1 W, ± 0.1%, Metal Foil](https://canada.newark.com/productimages/standard/en_US/4784315.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R00500B9RCopy
Newark Part No.59P1188
Product RangeCSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.010 |
| 5+ | $29.510 |
| 10+ | $28.010 |
| 25+ | $25.180 |
| 50+ | $23.010 |
| 100+ | $22.510 |
| 250+ | $21.840 |
Price for:Each
Minimum: 1
Multiple: 1
$31.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R00500B9RCopy
Newark Part No.59P1188
Product RangeCSM Series
Technical Datasheet
Resistance5mohm
Product RangeCSM Series
Resistor Case / Package3637 [9194 Metric]
Power Rating1W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 15ppm/°C
Product Length9.144mm
Product Width9.398mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
5mohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 15ppm/°C
Product Width
9.398mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
9.144mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
