Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4077330R000B9RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AK9172
Product RangeFRFS0402 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $4.800 |
| 25+ | $4.470 |
| 50+ | $4.150 |
| 100+ | $3.730 |
| 500+ | $3.420 |
| 1000+ | $3.010 |
| 2500+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4077330R000B9RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AK9172
Product RangeFRFS0402 Series
Resistance330ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra Precision
Product RangeFRFS0402 Series
Temperature Coefficient± 2.5ppm/°C
Voltage Rating27V
Product Length1.09mm
Product Width0.56mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
330ohm
Power Rating
100mW
Resistor Technology
Metal Foil
Product Range
FRFS0402 Series
Voltage Rating
27V
Product Width
0.56mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 2.5ppm/°C
Product Length
1.09mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
