AC Axial Fans :
419 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $66.170 5+ $64.750 10+ $63.320 25+ $60.460 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | - | 50dBA | 18W | - | 2 Lead Wires | - | - | IP20 | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $221.720 5+ $216.860 10+ $211.990 25+ $202.260 50+ $192.530 More Pricing... | 230V | Circular | 172mm | 38mm | Ball Bearing | 230CFM | - | 57dBA | 28W | 3350rpm | Terminals | 130mA | - | IP22 | 6.51m³/min | - | - | - | W2E142 Series | ||||||
Each | 1+ $79.460 5+ $77.720 10+ $75.980 25+ $72.490 50+ $69.020 More Pricing... | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | - | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | - | IP20 | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ $96.120 | 230V | Circular | 108mm | 37mm | Ball Bearing | 73.45CFM | - | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | - | IP20 | 2.09m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $905.370 5+ $886.230 10+ $867.090 25+ $828.810 | 115V | Square | 280mm | 80mm | Ball Bearing | - | - | - | 165W | 2650rpm | Terminal Block | 1.47A | - | IP44 | - | - | - | - | W2E250 Series | ||||||
Each | 1+ $29.540 10+ $28.260 | 115V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | 18W | 2900rpm | 2 Lead Wires | 210mA | - | - | 2.97m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $29.290 10+ $28.190 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | - | 35dBA | 12W | 2750rpm | 2 Lead Wires | 150mA | - | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $29.540 10+ $28.260 | 115V | Square | 92mm | 25mm | Sleeve Bearing | 36CFM | - | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $599.680 | 230V | Circular | 400mm | 68mm | Ball Bearing | - | - | - | 240W | 1700rpm | 4 Lead Wires | 1.06A | - | IP44 | - | - | - | - | S Series | ||||||
Each | 1+ $97.680 5+ $95.570 10+ $93.440 25+ $89.200 50+ $84.970 More Pricing... | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | - | 51dBA | 18W | - | 2 Lead Wires | - | - | IP20 | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $41.700 10+ $40.130 | 115V | Square | 80mm | 25mm | Precision Ball Bearing | 22CFM | - | 34.5dBA | 11W | 2900rpm | 2 Lead Wires | 120mA | - | - | 0.62m³/min | - | - | - | - | ||||||
Each | 1+ $97.710 | 230V | Circular | 119mm | 38mm | Ball Bearing | 94.2CFM | - | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | - | IP20 | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $117.720 10+ $113.150 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | 239CFM | - | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $130.780 5+ $127.950 10+ $125.120 25+ $119.450 50+ $113.790 More Pricing... | 115V | Square | 92mm | 38mm | Ball Bearing | 52.4CFM | - | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | - | IP54, IP68 | 1.47m³/min | - | - | - | 3000 Series | ||||||
Each | 1+ $29.940 10+ $28.820 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | - | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $416.100 5+ $406.930 10+ $397.740 25+ $379.350 50+ $360.990 | 115V | Square | 200mm | 80mm | Ball Bearing | 544.5CFM | - | 59dBA | 80W | 2800rpm | Terminals | 70mA | - | IP44 | 15.417m³/min | - | - | - | W2E200 Series | ||||||
Each | 1+ $219.940 5+ $215.380 10+ $210.830 25+ $201.710 50+ $192.590 More Pricing... | 230V | Square | 135mm | 38mm | Ball Bearing | 138.3CFM | - | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | - | IP20 | 3.917m³/min | - | - | - | 5600 Series | ||||||
07H3215 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $150.760 5+ $138.060 10+ $125.350 25+ $120.710 | 200V | Square | 120mm | 25mm | Ball Bearing | 77.69CFM | - | 43dBA | 12W | 2400rpm | Terminals | 78mA | - | IPX7 | 2.2m³/min | - | - | - | R87F Series | ||||
33K2465 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $161.660 5+ $147.500 10+ $133.320 | 100V | Square | 120mm | 25mm | Ball Bearing | 77.69CFM | - | 43dBA | 14W | 2400rpm | Terminals | 180mA | - | IPX7 | 2.2m³/min | - | - | - | R87F Series | ||||
Each | 1+ $1,282.450 | 460V | Circular | 450mm | 174.5mm | Ball Bearing | 3266.6CFM | - | - | 380W | 1460rpm | Terminals | 600mA | - | IP44 | 92.5m³/min | - | - | - | S4D450 Series | ||||||
Each | 1+ $33.570 10+ $32.310 | 115V | Square | 92mm | 25mm | Sleeve Bearing | 36CFM | - | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $34.210 10+ $32.930 | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | - | 49dBA | 21W | 2700rpm | Terminals | 140mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $675.270 5+ $660.560 10+ $645.850 25+ $616.430 | 230V | Square | 280mm | 80mm | Ball Bearing | 1100CFM | - | 73dBA | 200W | 2850rpm | Terminal Block | - | - | IP44 | 30.8m³/min | - | - | - | W2E250 Series | ||||||
Each | 1+ $134.710 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 203CFM | - | - | 42W | 3200rpm | 6 Lead Wires | 310mA | - | IP20 | 5.74m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $36.630 10+ $35.370 | 220V to 240V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | - | 35dBA | - | 2300rpm | 2 Lead Wires | 90mA | - | - | 0.85m³/min | - | - | - | Slimline | ||||||