AC Axial Fans :
419 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 66,170 $ 5+ 64,750 $ 10+ 63,320 $ 25+ 60,460 $ | 115V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | - | 50dBA | 18W | - | 2 Lead Wires | - | - | IP20 | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ 221,720 $ 5+ 216,860 $ 10+ 211,990 $ 25+ 202,260 $ 50+ 192,530 $ Plus de tarifs | 230V | Circular | 172mm | 38mm | Ball Bearing | 230CFM | - | 57dBA | 28W | 3350rpm | Terminals | 130mA | - | IP22 | 6.51m³/min | - | - | - | W2E142 Series | ||||||
Each | 1+ 79,460 $ 5+ 77,720 $ 10+ 75,980 $ 25+ 72,490 $ 50+ 69,020 $ Plus de tarifs | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | - | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | - | IP20 | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ 96,120 $ | 230V | Circular | 108mm | 37mm | Ball Bearing | 73.45CFM | - | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | - | IP20 | 2.09m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ 905,370 $ 5+ 886,230 $ 10+ 867,090 $ 25+ 828,810 $ | 115V | Square | 280mm | 80mm | Ball Bearing | - | - | - | 165W | 2650rpm | Terminal Block | 1.47A | - | IP44 | - | - | - | - | W2E250 Series | ||||||
Each | 1+ 29,540 $ 10+ 28,260 $ | 115V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | 18W | 2900rpm | 2 Lead Wires | 210mA | - | - | 2.97m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ 29,290 $ 10+ 28,190 $ | 115V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | - | 35dBA | 12W | 2750rpm | 2 Lead Wires | 150mA | - | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ 29,540 $ 10+ 28,260 $ | 115V | Square | 92mm | 25mm | Sleeve Bearing | 36CFM | - | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ 599,680 $ | 230V | Circular | 400mm | 68mm | Ball Bearing | - | - | - | 240W | 1700rpm | 4 Lead Wires | 1.06A | - | IP44 | - | - | - | - | S Series | ||||||
Each | 1+ 97,680 $ 5+ 95,570 $ 10+ 93,440 $ 25+ 89,200 $ 50+ 84,970 $ Plus de tarifs | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | - | 51dBA | 18W | - | 2 Lead Wires | - | - | IP20 | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ 41,700 $ 10+ 40,130 $ | 115V | Square | 80mm | 25mm | Precision Ball Bearing | 22CFM | - | 34.5dBA | 11W | 2900rpm | 2 Lead Wires | 120mA | - | - | 0.62m³/min | - | - | - | - | ||||||
Each | 1+ 97,710 $ | 230V | Circular | 119mm | 38mm | Ball Bearing | 94.2CFM | - | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | - | IP20 | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ 117,720 $ 10+ 113,150 $ | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | 239CFM | - | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ 130,780 $ 5+ 127,950 $ 10+ 125,120 $ 25+ 119,450 $ 50+ 113,790 $ Plus de tarifs | 115V | Square | 92mm | 38mm | Ball Bearing | 52.4CFM | - | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | - | IP54, IP68 | 1.47m³/min | - | - | - | 3000 Series | ||||||
Each | 1+ 29,940 $ 10+ 28,820 $ | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | - | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ 416,100 $ 5+ 406,930 $ 10+ 397,740 $ 25+ 379,350 $ 50+ 360,990 $ | 115V | Square | 200mm | 80mm | Ball Bearing | 544.5CFM | - | 59dBA | 80W | 2800rpm | Terminals | 70mA | - | IP44 | 15.417m³/min | - | - | - | W2E200 Series | ||||||
Each | 1+ 219,940 $ 5+ 215,380 $ 10+ 210,830 $ 25+ 201,710 $ 50+ 192,590 $ Plus de tarifs | 230V | Square | 135mm | 38mm | Ball Bearing | 138.3CFM | - | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | - | IP20 | 3.917m³/min | - | - | - | 5600 Series | ||||||
07H3215 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ 150,760 $ 5+ 138,060 $ 10+ 125,350 $ 25+ 120,710 $ | 200V | Square | 120mm | 25mm | Ball Bearing | 77.69CFM | - | 43dBA | 12W | 2400rpm | Terminals | 78mA | - | IPX7 | 2.2m³/min | - | - | - | R87F Series | ||||
33K2465 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ 161,660 $ 5+ 147,500 $ 10+ 133,320 $ | 100V | Square | 120mm | 25mm | Ball Bearing | 77.69CFM | - | 43dBA | 14W | 2400rpm | Terminals | 180mA | - | IPX7 | 2.2m³/min | - | - | - | R87F Series | ||||
Each | 1+ 1 282,450 $ | 460V | Circular | 450mm | 174.5mm | Ball Bearing | 3266.6CFM | - | - | 380W | 1460rpm | Terminals | 600mA | - | IP44 | 92.5m³/min | - | - | - | S4D450 Series | ||||||
Each | 1+ 33,570 $ 10+ 32,310 $ | 115V | Square | 92mm | 25mm | Sleeve Bearing | 36CFM | - | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ 34,210 $ 10+ 32,930 $ | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | - | 49dBA | 21W | 2700rpm | Terminals | 140mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ 675,270 $ 5+ 660,560 $ 10+ 645,850 $ 25+ 616,430 $ | 230V | Square | 280mm | 80mm | Ball Bearing | 1100CFM | - | 73dBA | 200W | 2850rpm | Terminal Block | - | - | IP44 | 30.8m³/min | - | - | - | W2E250 Series | ||||||
Each | 1+ 134,710 $ | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 203CFM | - | - | 42W | 3200rpm | 6 Lead Wires | 310mA | - | IP20 | 5.74m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ 36,630 $ 10+ 35,370 $ | 220V to 240V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | - | 35dBA | - | 2300rpm | 2 Lead Wires | 90mA | - | - | 0.85m³/min | - | - | - | Slimline | ||||||