SIP and DIP Board-mounting packages, encapsulated DC-DC converters suitable for providing point-of-load supplies for distributed power systems across PCBs. High galvanic noise-reduction isolation with choices of input and output voltages; single or multiple outputs. 1W or 3W output power. Wide temperature performance -40°C to +85°C at 1W option.
DC / DC Converters:
24,223 Products FoundDC / DC Miscellaneous Converters (4,409)