Print Page
CAH165C777100RKT
RES, 100R, 75W, WIRE LEADED, WIREWOUND
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANOTHERM
Manufacturer Part NoCAH165C777100RKTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC8119
Product RangeCAH-165 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $74.890 |
| 5+ | $71.090 |
| 10+ | $67.280 |
| 25+ | $62.690 |
| 50+ | $61.600 |
| 100+ | $59.240 |
Price for:Each
Minimum: 1
Multiple: 1
$74.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANOTHERM
Manufacturer Part NoCAH165C777100RKTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC8119
Product RangeCAH-165 Series
Technical Datasheet
Resistance100ohm
Product RangeCAH-165 Series
Power Rating75W
Resistance Tolerance± 10%
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Pulse
Resistor MountingPanel Mount
Product Length165mm
Product Width40mm
Product Height20.6mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
100ohm
Power Rating
75W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Pulse
Product Length
165mm
Product Height
20.6mm
Operating Temperature Max
70°C
SVHC
No SVHC (08-Jul-2021)
Product Range
CAH-165 Series
Resistance Tolerance
± 10%
Voltage Rating
1.1kV
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
40mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate