Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-2403Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67R6718
Product RangeTOPJOB S 2002 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
| 50+ | $15.420 |
| 100+ | $14.130 |
| 250+ | $13.130 |
| 500+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-2403Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67R6718
Product RangeTOPJOB S 2002 Series
Technical Datasheet
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage800V
No. of Levels2
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
8Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
TOPJOB S 2002 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
