Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2059-303/998-403Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46Y2960
Also Known AsGTIN UPC EAN: 4055143082693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1750+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1750
Multiple: 1750
$2,677.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2059-303/998-403Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46Y2960
Also Known AsGTIN UPC EAN: 4055143082693
Technical Datasheet
Pitch Spacing3mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Wire Connection MethodClamp
Rated Current3A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2059-303/998-403 is a 3-position, 3mm pin spacing SMD Terminal Block with 0.34mm² cross-section, white colour, 26 to 22AWG wire size, clamp wire connection method and surface mount right angle block orientation. A compact and flat printed circuit board connection is required to achieve the most uniform light distribution, while minimizing shadowing. This terminal block, with its combination of flat design and wide range of potential uses, completely cover the functionality demands.
- Low profile minimizes on-board shadowing
- Direct push-in of solid conductors
- Potential for significant savings via automated pick-and-place assembly
Applications
Industrial
Technical Specifications
Pitch Spacing
3mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.34mm²
Rated Current
3A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
22AWG
Wire Connection Method
Clamp
Rated Voltage
160V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
