Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2102-1201Copy
Newark Part No.74AC3362
Product RangeTOPJOB S 2102 Series
Your Part Number
128 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $5.480 |
| 25+ | $4.800 |
| 50+ | $4.380 |
| 100+ | $4.020 |
| 250+ | $3.670 |
| 500+ | $3.470 |
| 1000+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2102-1201Copy
Newark Part No.74AC3362
Product RangeTOPJOB S 2102 Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2102 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
2-conductor through terminal block with lever. Certified by UL 60079, EN 60079-0, CNCA-C23-01, TP TC 012/2011, IEC 60079-0, IEC 60079, C22.2, IEC 60947, UL 1059. It has a rated impulse voltage (III/3) 8kV/current 24A (ratings per IEC/EN), rated voltage UL (Use Group B) 600V/current UL (Use Group B) 20A, rated voltage CSA (Use Group B) 600V/current CSA (Use Group B) 20A.
- With test port, side and center making
- Connectable conductor materials is copper
- For DIN-rail 35 x 15 and 35 x 7.5
- Push-in CAGE CLAMP® connection technology
- Processing temperature range from -35 to +85°C
- Grey color polyamide (PA66) insulation
- Fire load is 0.14MJ, weight of 6.9g
- 2.5mm² nominal cross-section
- Total number of connection is 2 points
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2102 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
