Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No232-219/026-000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K8765
Product RangeMCS MIDI Classic 232 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $49.700 |
| 5+ | $44.990 |
| 10+ | $41.690 |
| 25+ | $38.850 |
| 50+ | $35.610 |
| 100+ | $32.870 |
Price for:Each
Minimum: 1
Multiple: 1
$49.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No232-219/026-000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K8765
Product RangeMCS MIDI Classic 232 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions19Positions
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current14A
Rated Voltage320V
Product RangeMCS MIDI Classic 232 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
19Positions
Conductor Area CSA
2.5mm²
Rated Current
14A
Product Range
MCS MIDI Classic 232 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
