Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No264-104Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K0406
Product Range264 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
| 100+ | $12.110 |
| 250+ | $11.100 |
| 500+ | $10.320 |
| 1000+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$14.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No264-104Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K0406
Product Range264 Series
Technical Datasheet
No. of Positions8Positions
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage800V
Product Range264 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
8Positions
Wire Connection Method
Push In
Rated Voltage
800V
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
264 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
