Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No282-870Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K1301
Product Range282 Series
Also Known AsGTIN UPC EAN: 4044918692861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.300 |
| 25+ | $56.240 |
| 100+ | $52.940 |
| 250+ | $49.880 |
| 500+ | $46.320 |
Price for:Each
Minimum: 1
Multiple: 1
$59.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-870Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K1301
Product Range282 Series
Also Known AsGTIN UPC EAN: 4044918692861
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage500V
No. of Levels1
Product Range282 Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
282 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
30A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
