Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No282-907Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79K2108
Product Range0282 Series
Also Known AsGTIN UPC EAN: 4044918471794
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $29.000 |
| 5+ | $27.490 |
| 10+ | $20.680 |
| 25+ | $18.430 |
| 50+ | $17.080 |
| 100+ | $16.000 |
| 250+ | $14.910 |
Price for:Each
Minimum: 1
Multiple: 1
$29.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-907Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79K2108
Product Range0282 Series
Also Known AsGTIN UPC EAN: 4044918471794
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current41A
Rated Voltage800V
No. of Levels1
Product Range0282 Series
SVHCLead
Product Overview
The 0282-0907 is a 2-conductor 41A green-yellow DIN-rail mount Ground Terminal Block with front-entry wiring. It has CAGE CLAMP® connection technology, operating tool actuation and horizontal design. It has polyamide 66 (PA 66) insulators and a copper connectable conductor.
- Centre marking
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
0282 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
Lead
Technical Docs (3)
Alternatives for 282-907
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
