Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-106/008-000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K2215
Product RangeMCS MIDI 721 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.270 |
| 100+ | $12.470 |
| 250+ | $11.430 |
| 500+ | $10.620 |
| 1000+ | $9.980 |
Price for:Each
Minimum: 1
Multiple: 1
$15.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-106/008-000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K2215
Product RangeMCS MIDI 721 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Positions
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage320V
Product RangeMCS MIDI 721 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Positions
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI 721 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
