Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-204/026-000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K2294
Product RangeMCS MIDI 721 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.980 |
| 5+ | $8.630 |
| 10+ | $7.270 |
| 25+ | $6.750 |
| 50+ | $6.450 |
| 100+ | $6.230 |
| 250+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-204/026-000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K2294
Product RangeMCS MIDI 721 Series
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions4Positions
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage500V
Product RangeMCS MIDI 721 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI 721 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
