Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-450/001-000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79K2142
Product Range721 Series
Also Known AsGTIN UPC EAN: 4044918869843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
| 25+ | $15.140 |
| 100+ | $14.280 |
| 250+ | $13.360 |
| 500+ | $12.440 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-450/001-000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79K2142
Product Range721 Series
Also Known AsGTIN UPC EAN: 4044918869843
Technical Datasheet
Product Range721 Series
No. of Contacts20Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max20AWG
Wire Size AWG Min28AWG
Contact PlatingTin Plated Contacts
Contact MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
721 Series
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
28AWG
Contact Material
Steel
No. of Contacts
20Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
