
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 734-204Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29K3091 |
| Product Range | 734 Series |
| Also Known As | GTIN UPC EAN: 4044918494120 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $13.330 |
| 5+ | $11.400 |
| 10+ | $9.460 |
| 25+ | $8.340 |
| 50+ | $7.650 |
| 100+ | $7.090 |
| 250+ | $6.520 |
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 734-204Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29K3091 |
| Product Range | 734 Series |
| Also Known As | GTIN UPC EAN: 4044918494120 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 4Positions |
| Wire Size AWG Min | 28AWG |
| Wire Size (AWG) | 28AWG to 14AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Clamp |
| Rated Current | 10A |
| Rated Voltage | 160V |
| Product Range | 734 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 734-204 from Wago is an orange colour, 4-pole female connector with 3.81mm (0.15inch) pin spacing. It is 100% protected against mismating, only mating halves with the same pole number can be connected together. This connector features strain relief plates and housings for in-the-field assembly. It has four connection points, four potentials and one level. It also has chrome-nickel spring steel (CrNi) lamping spring material, tin plated copper alloy contacts and polyamide 66 (PA 66) insulation. The connector has ABS, BV, CCA, CSA, DNV GL, KEMA, UR E45171 (Underwriters Laboratories Inc) and LR approvals. It has 0.062MJ fire load, 3.456g weight and 17.44mm (0.687inch) x 13.4mm (0.528inch) x 18.6mm (0.732inch) dimension (W x H x D).
- Universal connection for all conductor types, codable
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
- 0.08mm² to 1.5mm² (28AWG to 14AWG) solid conductors (tool operated termination)
- 0.08mm² to 1.5mm² (28AWG to 14AWG) fine stranded (tool operated termination)
- 0.25mm² to 1.5mm² fine stranded conductors with insulated ferrule and uninsulated ferrule
- Strip length from 6mm to 7mm (0.24inch to 0.28inch) & limit temperature range from -60°C to 100°C
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 160V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 4Positions |
|---|---|
| Wire Size (AWG) | 28AWG to 14AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 10A |
| Product Range | 734 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
