Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No745-312Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79K2236
Product Range745 Series
Also Known AsGTIN UPC EAN: 4044918302340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.090 |
| 25+ | $23.760 |
| 100+ | $22.410 |
| 250+ | $20.970 |
| 500+ | $19.520 |
Price for:Each
Minimum: 1
Multiple: 1
$25.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No745-312Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79K2236
Product Range745 Series
Also Known AsGTIN UPC EAN: 4044918302340
Technical Datasheet
Product Range745 Series
No. of Contacts12Contacts
Pitch Spacing7.5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max10AWG
Wire Size AWG Min24AWG
Contact PlatingTin Plated Contacts
Contact MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
745 Series
Pitch Spacing
7.5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
24AWG
Contact Material
Steel
No. of Contacts
12Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
10AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
