Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No745-682Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K3856
Also Known AsGTIN UPC EAN: 4044918303538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.700 |
Price for:Each
Minimum: 50
Multiple: 50
$85.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No745-682Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K3856
Also Known AsGTIN UPC EAN: 4044918303538
Technical Datasheet
Accessory TypeJumper
For Use With2716-15x Series Terminal Blocks
No. of Positions2Positions
Pitch Spacing10mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
2716-15x Series Terminal Blocks
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
