Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-415Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K3945
Also Known AsGTIN UPC EAN: 4045454392796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.190 |
| 5+ | $216.190 |
| 10+ | $196.170 |
| 25+ | $183.500 |
| 50+ | $175.140 |
| 100+ | $171.640 |
Price for:Each
Minimum: 1
Multiple: 1
$236.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 750-415 is a 4-channel Digital Input Module with 2-conductor connection. This digital input module receives control signals from digital field devices (sensors etc.). Suitable for AC/DC operation, the inputs have a bridge rectifier, a capacitor and a current limitation. Each input has a noise-rejection filter with a time constant. An optocoupler is used for electrical isolation between the bus and the field side. All inputs are isolated.
- 20ms Input filter
- 500V System/supply and 50V channel/channel isolation
- 4-bit Internal width
- Cage Clamp® Wire connection
Applications
Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
Current Rating
10mA
SVHC
Lead (04-Feb-2026)
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
