Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-477Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53K6353
Also Known AsGTIN UPC EAN: 4045454504649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,003.480 |
| 5+ | $925.040 |
| 10+ | $846.580 |
| 25+ | $829.650 |
| 50+ | $812.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,003.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-477Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53K6353
Also Known AsGTIN UPC EAN: 4045454504649
Technical Datasheet
No. of Analog Inputs2
Supply Voltage10V
IP / NEMA RatingIP20
Product Range-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Technical Specifications
No. of Analog Inputs
2
IP / NEMA Rating
IP20
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Supply Voltage
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
