Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No753-120Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76R4304
Product Range753 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 5+ | $13.670 |
| 10+ | $12.560 |
| 25+ | $11.780 |
| 50+ | $11.210 |
| 100+ | $10.680 |
| 250+ | $10.010 |
Price for:Each
Minimum: 1
Multiple: 1
$14.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No753-120Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76R4304
Product Range753 Series
Technical Datasheet
Current Rating-
Pitch Spacing-
No. of Positions-
Product Range753 Series
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Rating
-
No. of Positions
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
Product Range
753 Series
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
