Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No762-4104Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40AH0579
Product Range762 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,713.390 |
| 5+ | $3,639.120 |
| 10+ | $3,564.850 |
| 25+ | $3,490.580 |
| 50+ | $3,416.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3,713.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No762-4104Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40AH0579
Product Range762 Series
Technical Datasheet
Meter Display TypeResistive Touch Screen
Display Size-
Display Resolution1280 x 800 Pixels
Screen Size10.1"
Supply Voltage Min18VDC
Supply Voltage Max31.2VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range762 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Meter Display Type
Resistive Touch Screen
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
0°C
Product Range
762 Series
Display Size
-
Screen Size
10.1"
Supply Voltage Max
31.2VDC
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
