Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No787-1664Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54W6316
Product Range787 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.820 |
| 5+ | $452.440 |
| 10+ | $432.060 |
| 25+ | $406.740 |
| 50+ | $379.960 |
Price for:Each
Minimum: 1
Multiple: 1
$479.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1664Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54W6316
Product Range787 Series
Technical Datasheet
Product Range787 Series
Current Rating-
No. of Poles4 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max10A
Trip Time16ms
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
787 Series
No. of Poles
4 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
16ms
Current Rating
-
Supply Voltage
24VDC
Load Current Max
10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
