Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.410 |
| 50+ | $23.970 |
| 100+ | $21.950 |
| 250+ | $20.400 |
| 500+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$26.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-3861/000-2000Copy
Newark Part No.85AK3842
Technical Datasheet
For Use WithPower Supplies
Accessory TypePotential Distribution Module
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
787-3861/000-2000 is a potential distribution module.
- 1 potential, with 8 clamping points 24V
- Conductor cross-section up to 2.5mm²
- Operating voltage range from 0 to 30VDC
- Limiting continuous current of 20A, 15A (UL)
- IP20 degree of protection
- Push-in CAGE CLAMP® technology
- DIN-35 rail mounting
Technical Specifications
For Use With
Power Supplies
Product Range
-
Accessory Type
Potential Distribution Module
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
