Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No788-506Copy
Newark Part No.04M4796
Product Range788 Series
Also Known AsGTIN UPC EAN: 4045454424121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.150 |
| 5+ | $43.620 |
| 10+ | $41.110 |
| 25+ | $39.240 |
| 50+ | $37.270 |
| 100+ | $35.340 |
Price for:Each
Minimum: 1
Multiple: 1
$46.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No788-506Copy
Newark Part No.04M4796
Product Range788 Series
Also Known AsGTIN UPC EAN: 4045454424121
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VAC
Contact Current16A
Product Range788 Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Relay with 1 Changeover contact and status indication
- Push-in Cage CLAMP®
- Solid / Fine stranded conductor size: 0.34mm² - 2.5mm² / 22AWG to 14AWG
- Strip length: 9mm to 10mm
- Red LED status indicator
- Dimensions: 86x54x15mmm
Technical Specifications
Contact Configuration
SPST
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Coil Voltage
24VAC
Product Range
788 Series
Coil Type
AC
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
