Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No811-421Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62T1641
Product Range811 Series
Also Known AsGTIN UPC EAN: 4050821508281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $87.340 |
| 25+ | $82.720 |
| 100+ | $77.720 |
| 250+ | $73.100 |
| 500+ | $68.490 |
Price for:Each
Minimum: 1
Multiple: 1
$87.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No811-421Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62T1641
Product Range811 Series
Also Known AsGTIN UPC EAN: 4050821508281
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)16AWG to 6AWG
Wire Size AWG Min16AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage600V
Fuse Size Held10mm x 38mm
Product Range811 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 811-421 is a 2-position 30A light-grey Fuse Terminal Block with CAGE CLAMP® connection technology. It suitable for use with the class CC fuses with blown fuse indication with blown fuse indication. It has polyamide 66 (PA 66) insulators, copper connectable conductor and an operating tool actuation.
- Horizontal design
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
16AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
811 Series
Wire Size (AWG)
16AWG to 6AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
16mm²
Rated Current
30A
Fuse Size Held
10mm x 38mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 811-421
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
