Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No831-3207/007-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76R6161
Also Known AsGTIN UPC EAN: 4045454333812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.940 |
| 25+ | $36.940 |
| 100+ | $34.770 |
| 250+ | $32.770 |
| 500+ | $30.420 |
Price for:Each
Minimum: 1
Multiple: 1
$38.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No831-3207/007-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76R6161
Also Known AsGTIN UPC EAN: 4045454333812
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions7Positions
Wire Size (AWG)20AWG to 8AWG
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current41A
Rated Voltage800V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 831-3207/007-000 is a 7-pole light-grey DIN-rail mounting male Connector with integrated adapter for DIN 35-rail mounting and coding via pins. It has tin-plated electrolytic copper (Ecu) contact, polyamide 66 (PA 66) insulator and a chrome-nickel spring steel (CrNi) clamping spring. It has a push-in CAGE CLAMP® and quick-connect/Solder contact connection technology.
- Universal connection
- Simple push-in of both solid and ferruled conductors
- Integrated test ports for 2mm diameter test plugs
- 100% Protected against mismating
- UL94V-0 Flammability
- -60 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
20AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
7Positions
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
41A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
