Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No832-1203Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AC3332
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $37.590 |
| 5+ | $36.890 |
| 10+ | $26.920 |
| 25+ | $24.080 |
| 50+ | $22.390 |
| 100+ | $21.060 |
| 250+ | $19.700 |
Price for:Each
Minimum: 1
Multiple: 1
$37.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No832-1203Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AC3332
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions3Positions
Wire Size AWG Min18AWG
Wire Size (AWG)18AWG to 4AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In Lock
Rated Current76A
Rated Voltage1kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
18AWG
Wire Size AWG Max
4AWG
Wire Connection Method
Push In Lock
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size (AWG)
18AWG to 4AWG
Conductor Area CSA
16mm²
Rated Current
76A
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
