Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No832-3602Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AC3336
Product Range832 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 10+ | $8.330 |
| 25+ | $7.930 |
| 50+ | $7.510 |
| 100+ | $7.090 |
| 250+ | $6.700 |
| 500+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No832-3602Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AC3336
Product Range832 Series
Technical Datasheet
GenderHeader
Pitch Spacing10.6mm
No. of Positions2Positions
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product Range832 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
1kV
Product Range
832 Series
Pitch Spacing
10.6mm
Rated Current
76A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
