Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No832-3606Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AC3340
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 5+ | $11.520 |
| 10+ | $10.910 |
| 25+ | $10.170 |
| 50+ | $9.540 |
| 100+ | $8.480 |
| 250+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No832-3606Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AC3340
Technical Datasheet
GenderHeader
Pitch Spacing10.16mm
No. of Positions6Positions
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
1kV
Product Range
-
Pitch Spacing
10.16mm
Rated Current
76A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
