Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No832-3642Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AC3346
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 25+ | $9.140 |
| 100+ | $8.570 |
| 250+ | $8.110 |
| 500+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No832-3642Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AC3346
Technical Datasheet
GenderHeader
Pitch Spacing10.16mm
No. of Positions2Positions
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
1kV
Product Range
-
Pitch Spacing
10.16mm
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
