Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No857-303Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08N1396
Product Range857 Series
Also Known AsGTIN UPC EAN: 4055143135207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.230 |
| 5+ | $64.980 |
| 10+ | $61.880 |
| 25+ | $58.390 |
| 50+ | $54.020 |
| 100+ | $50.510 |
| 250+ | $45.270 |
| 5000+ | $44.360 |
Price for:Each
Minimum: 1
Multiple: 1
$70.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-303Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08N1396
Product Range857 Series
Also Known AsGTIN UPC EAN: 4055143135207
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current6A
Product Range857 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead
Product Overview
The 857 series JUMPFLEX® Transducer makes a solid contribution to system safety for many problems that occur by realizing continuous galvanic 3-way isolation with test voltages of 2.5kV between all channels (input/output/supply). The perfect match of housing and electronics is the key factor for a highly successful device. This is exactly what WAGO has achieved with the new 857 series transducer and relay module.
Applications
Industrial, Signal Processing
Technical Specifications
Contact Configuration
SPST
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
Lead
Coil Voltage
12VDC
Product Range
857 Series
Coil Type
DC
Relay Terminals
Screw
Contact Voltage VDC
220V
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
