Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No857-358Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59P3143
Product Range857 Series
Also Known AsGTIN UPC EAN: 4045454471576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.780 |
| 5+ | $81.380 |
| 10+ | $78.640 |
| 25+ | $74.490 |
| 50+ | $68.800 |
| 100+ | $63.260 |
| 250+ | $58.310 |
Price for:Each
Minimum: 1
Multiple: 1
$86.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-358Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59P3143
Product Range857 Series
Also Known AsGTIN UPC EAN: 4045454471576
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage230VDC
Contact Current6A
Product Range857 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead
Product Overview
The 857-358 is a Relay Socket with miniature switching relay for 35mm DIN rail mounting. Relay modules with replaceable miniature switching relays for electrical isolation of sensor/actuator level and control/PLC.
- SPST contact configuration
- Push-in cage clamp connection technology
- Front-entry wiring
- Suitable for normal switching power
- Grey colour
Technical Specifications
Contact Configuration
SPST
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
Lead
Coil Voltage
230VDC
Product Range
857 Series
Coil Type
DC
Relay Terminals
Screw
Contact Voltage VDC
24V
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
