Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No857-734Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40AH0467
Product Range857 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.390 |
| 5+ | $119.480 |
| 10+ | $115.450 |
| 25+ | $109.350 |
| 50+ | $101.000 |
| 100+ | $92.870 |
| 250+ | $85.580 |
Price for:Each
Minimum: 1
Multiple: 1
$127.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-734Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40AH0467
Product Range857 Series
Technical Datasheet
Contact Configuration-
Load Current8A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min0VDC
Control Voltage Max30VDC
Product Range857 Series
SVHCLead
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Cage Clamp
Operating Voltage Min
1VDC
Control Voltage Max
30VDC
SVHC
Lead
Load Current
8A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
0VDC
Product Range
857 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
