Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 870-909Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 76R6282 |
| Product Range | 870 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 100+ | $3.240 |
| 250+ | $2.960 |
| 500+ | $2.760 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 870-909Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 76R6282 |
| Product Range | 870 Series |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 22A |
| Rated Voltage | - |
| No. of Levels | 1 |
| Product Range | 870 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Push In |
| Rated Voltage | - |
| Product Range | 870 Series |
| Wire Size AWG Min | 28AWG |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Rated Current | 22A |
| No. of Levels | 1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
