Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No885-308Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62T1712
Product Range885 Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $54.460 |
| 5+ | $48.760 |
| 10+ | $39.310 |
| 25+ | $35.390 |
| 50+ | $33.070 |
| 100+ | $31.240 |
Price for:Each
Minimum: 1
Multiple: 1
$54.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No885-308Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62T1712
Product Range885 Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min14AWG
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Wire Connection MethodStud
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product Range885 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Stud
Rated Voltage
1kV
Product Range
885 Series
Wire Size AWG Min
14AWG
Conductor Area CSA
50mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
