Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No1202Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51AM1287
Product Range120 Series
Your Part Number
115 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $24.210 |
| 5+ | $22.790 |
| 10+ | $21.130 |
| 25+ | $19.550 |
| 50+ | $17.820 |
| 100+ | $16.670 |
| 250+ | $15.140 |
Price for:Each
Minimum: 1
Multiple: 1
$24.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No1202Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51AM1287
Product Range120 Series
Technical Datasheet
Dispensing MethodJar
Volume-
Weight2oz
Product Range120 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Dispensing Method
Jar
Weight
2oz
SVHC
No SVHC (15-Jan-2019)
Volume
-
Product Range
120 Series
Technical Docs (1)
Alternatives for 1202
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
