Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No130-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10F8016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $153.800 |
| 50+ | $148.220 |
| 100+ | $142.820 |
| 250+ | $139.970 |
Price for:Each
Minimum: 25
Multiple: 25
$3,845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No130-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10F8016
Technical Datasheet
Fixing TypeCompression Mounting Clamp
For Use WithSemiconductors to 2.25 " (57.2 mm) Diameter
External Length95.3mm
External Width22.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Type
Compression Mounting Clamp
External Length
95.3mm
Product Range
-
For Use With
Semiconductors to 2.25 " (57.2 mm) Diameter
External Width
22.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
