
| Quantity | Price |
|---|---|
| 25+ | $163.910 |
| 50+ | $157.960 |
| 100+ | $154.810 |
| 250+ | $151.640 |
Product Information
Product Overview
The 139-5E is a Compression Mounting Clamp Assembly for semiconductors to 3.50-inch (88.9mm) diameter. The 139-5 series clamp systems provide electrical and industrial equipment manufacturers with complete system solutions for proper installation and heat dissipation for high-power compression pack semiconductor. The high-quality mounting clamp assemblies are the worldwide standard for mounting, compression and clamping press-pack SCR, thyristor, rectifier and other high power disc packaged devices utilized in power distribution equipment, industrial controls, transportation systems and power supply and conversion systems.
- Crossbar device mounting
- Surface to spring assembly
- 3000 to 5000lbs (1360.8 to 2268kg) Maximum clamping force
Applications
Thermal Management, Industrial
Technical Specifications
Compression Mounting Clamp
120.7mm
-
Semiconductors to 3.5" (88.9mm) Diameter
25.4mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
