Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No658-45ABT3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39C5908
Product Range658 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.840 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No658-45ABT3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39C5908
Product Range658 Series
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric27.9mm
External Height - Metric11.43mm
External Length - Metric28mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.1"
External Height - Imperial0.45"
External Length - Imperial1.1"
External Diameter - Imperial-
Product Range658 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
27.9mm
External Length - Metric
28mm
Heat Sink Material
Aluminum
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
11.43mm
External Diameter - Metric
-
External Width - Imperial
1.1"
External Length - Imperial
1.1"
Product Range
658 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
