Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0401012V2B-3T3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51AM1279
Product RangeDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 600+ | $21.660 |
Price for:Each
Minimum: 600
Multiple: 600
$12,996.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0401012V2B-3T3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51AM1279
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM12.23CFM
Noise Rating39dBA
Power Rating2.04W
Rated Speed10000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating170mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.33Inch-H2O
Product RangeDC Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
10000rpm
Current Rating
170mA
Air Flow - m3/min
-
Product Range
DC Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
12.23CFM
Power Rating
2.04W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.33Inch-H2O
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
