Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0702512U2B-3T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51AM1281
Product RangeDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 600+ | $18.350 |
Price for:Each
Minimum: 600
Multiple: 600
$11,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0702512U2B-3T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51AM1281
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12VDC
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54.8CFM
Noise Rating45dBA
Power Rating3.24W
Rated Speed5500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating270mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.5Inch-H2O
Product RangeDC Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12VDC
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
5500rpm
Current Rating
270mA
Air Flow - m3/min
-
Product Range
DC Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54.8CFM
Power Rating
3.24W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.5Inch-H2O
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
