Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDUALLED-5850Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AC1393
Product RangeDUAL LED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $32.050 |
Price for:Each
Minimum: 1000
Multiple: 1000
$32,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDUALLED-5850Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AC1393
Product RangeDUAL LED Series
Technical Datasheet
Product RangeDUAL LED Series
For Use WithSMD LED Arrays, COBs and Driverless AC-LED's
Heat Sink MaterialAluminum
Thermal Resistance3.9°C/W
External Height50mm
External Diameter58mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DUAL LED Series
Heat Sink Material
Aluminum
External Height
50mm
SVHC
No SVHC (21-Jan-2025)
For Use With
SMD LED Arrays, COBs and Driverless AC-LED's
Thermal Resistance
3.9°C/W
External Diameter
58mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
