Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-48-28-Y-FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC8235
Product RangeHSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $61.910 |
Price for:Each
Minimum: 100
Multiple: 100
$6,191.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-48-28-Y-FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC8235
Product RangeHSF Series
Technical Datasheet
Thermal Resistance0.88°C/W
External Height - Metric27.43mm
External Width - Metric47.5mm
External Length - Metric47.5mm
Flow Rate Max5.9CFM
Noise Rating29dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminum Alloy
External Height - Imperial1.08"
External Width - Imperial1.87"
External Length - Imperial1.87"
Product RangeHSF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.88°C/W
External Width - Metric
47.5mm
Flow Rate Max
5.9CFM
Heat Sink Mounting
Clip On
External Height - Imperial
1.08"
External Length - Imperial
1.87"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
27.43mm
External Length - Metric
47.5mm
Noise Rating
29dBA
Heat Sink Material
Aluminum Alloy
External Width - Imperial
1.87"
Product Range
HSF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
