Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-50-40-B-FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC8254
Product RangeHSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $68.660 |
| 250+ | $67.280 |
Price for:Each
Minimum: 100
Multiple: 100
$6,866.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-50-40-B-FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC8254
Product RangeHSF Series
Technical Datasheet
Thermal Resistance0.67°C/W
External Height - Metric39.37mm
External Width - Metric50mm
External Length - Metric50mm
Flow Rate Max5.9CFM
Noise Rating29dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminum Alloy
External Height - Imperial1.55"
External Width - Imperial1.97"
External Length - Imperial1.97"
Product RangeHSF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.67°C/W
External Width - Metric
50mm
Flow Rate Max
5.9CFM
Heat Sink Mounting
Clip On
External Height - Imperial
1.55"
External Length - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
39.37mm
External Length - Metric
50mm
Noise Rating
29dBA
Heat Sink Material
Aluminum Alloy
External Width - Imperial
1.97"
Product Range
HSF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
