Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV585811-ALCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC8387
Product RangeSKV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $18.570 |
| 250+ | $18.200 |
Price for:Each
Minimum: 200
Multiple: 200
$3,714.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV585811-ALCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC8387
Product RangeSKV Series
Technical Datasheet
Thermal Resistance8.4°C/W
Packages Cooled-
External Width - Metric58mm
External Height - Metric10.92mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.28"
External Height - Imperial0.43"
External Length - Imperial2.28"
External Diameter - Imperial-
Product RangeSKV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
8.4°C/W
External Width - Metric
58mm
External Length - Metric
58mm
Heat Sink Material
Aluminum
External Height - Imperial
0.43"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
10.92mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
2.28"
Product Range
SKV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
