Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV606014-ALCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94AC8389
Product RangeSKV Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.360 |
| 5+ | $20.330 |
| 10+ | $19.300 |
| 25+ | $18.550 |
| 50+ | $18.010 |
| 100+ | $17.480 |
| 250+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$21.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV606014-ALCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94AC8389
Product RangeSKV Series
Technical Datasheet
Thermal Resistance7.6°C/W
Packages Cooled-
External Width - Metric60mm
External Height - Metric13.97mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.36"
External Height - Imperial0.55"
External Length - Imperial2.36"
External Diameter - Imperial-
Product RangeSKV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
7.6°C/W
External Width - Metric
60mm
External Length - Metric
60mm
Heat Sink Material
Aluminum
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
13.97mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
2.36"
Product Range
SKV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
