Print Page
WL-1050QC3
Neon Indicator, Snap In, 125 V, Quick Connect, Amber, 12.7 mm, Round with Flat Top, 1.5 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1050QC3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5347
Product Range1050QC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 300+ | $6.060 |
| 600+ | $5.250 |
| 900+ | $4.600 |
| 1500+ | $4.310 |
| 3000+ | $3.740 |
| 7500+ | $3.140 |
| 15000+ | $3.030 |
Price for:Each
Minimum: 300
Multiple: 300
$1,818.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1050QC3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5347
Product Range1050QC Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorAmber
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating1.5mA
Product Range1050QC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WL-1050QC3 is a Non-relampable Neon Indicator with 0.187-inch terminals and high-hat polycarbonate lens. It has stainless steel bezel and white nylon body. It offers high resistance to shock and vibration, making this an ideal choice for an indicator light source.
- Panel mount
- 0.030 to 0.090" Recommended panel thickness
- 1.5mA Current
- 25000hrs Lifespan
Applications
Signalling
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Round with Flat Top
Product Range
1050QC Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for WL-1050QC3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
