Print Page
WL-1053QC5
Neon Indicator, Snap In, 250 V, Quick Connect, Green, 12.7 mm, Round with Flat Top, 1.5 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1053QC5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5374
Product Range1053QC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 300+ | $6.640 |
| 600+ | $5.740 |
| 900+ | $5.030 |
| 1500+ | $4.710 |
| 3000+ | $4.090 |
| 7500+ | $3.430 |
| 15000+ | $3.320 |
Price for:Each
Minimum: 300
Multiple: 300
$1,992.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1053QC5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5374
Product Range1053QC Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeQuick Connect
Illumination ColorGreen
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating1.5mA
Product Range1053QC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
250V
Illumination Color
Green
Lens Shape
Round with Flat Top
Product Range
1053QC Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
